Vogt Connection Technology 3560A Ring Terminal 16mm² 5.3mm Hole Metal Un Ins

Image Representative of Range

Vogt Connection Technology 3560A Ring Terminal 16mm² 5.3mm Hole Metal Un Ins

MPN
3560A
EAN-13
2050000236501
Order Code
13-3724
Country of Origin
Switzerland
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Vogt Verbindungstechnik 3560A ring terminal is crafted from tinned electrolytic copper and accommodates a maximum cross-section of 16 mm² with a hole diameter of 5.3 mm. It is a solderless, non-insulated metal connector, ideal for automotive and electrical applications. The product is usually employed in situations requiring crimp connectors for secure and reliable electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot