Vogt Connection Technology 3549A Ring Terminal 10mm² 6.5mm Hole Metal

MPN
3549A
EAN-13
2050000236471
Order Code
13-3723
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,230 in stock

The Vogt Verbindungstechnik 3549A ring terminal is a metal crimp connector with a cross-section capacity of 10 mm² and a 6.5 mm hole diameter. Made from tinned electrolytic copper, this non-insulated terminal is ideal for solder-free automotive and car electrical applications. It is a durable solution for connecting cables securely to a stud or post in electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot