Vogt Connection Technology 3547A Ring Terminal 10mm² 5.3mm Hole Metal

MPN
3547A
EAN-13
2050000236433
Order Code
13-3722
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

The Vogt Verbindungstechnik 3547A ring terminal is made from tinned electrolytic copper and can handle cross-sections up to 10 mm² with a hole diameter of 5.3 mm. This non-insulated, solderless cable lug is ideal for automotive or general electrical connections. It is a crimp connector suitable for secure, reliable terminations in various applications.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot