Vogt Connection Technology 3534A Ring Terminal 6mm² 6.5mm Hole Metal Uninsulated

MPN
3534A
EAN-13
2050000236419
Order Code
13-3720
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,694 in stock

The Vogt Verbindungstechnik 3534A ring terminal is a metal connector with a cross section up to 6 mm² and a hole diameter of 6.5 mm, designed for automotive and electronic applications. Made from tinned electrolytic copper, it offers reliable electrical connections without insulation. Ideal for solderless connections, this crimp connector is widely used in various components and systems.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot