Vogt Connection Technology 3532a3 Crimp Contact 6mm² Dia4mm Not Insulated Metal

Image Representative of Range

Vogt Connection Technology 3532a3 Crimp Contact 6mm² Dia4mm Not Insulated Metal

MPN
3532a3
EAN-13
2050000706080
Order Code
13-3718
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Vogt Verbindungstechnik 3532a3 crimp contact distributor is a metal, non-insulated component with a maximum cross-section capacity of 6 mm² and a hole diameter of 4 mm. It is a 3-way crimp connector distributor typically used in automotive and electrical applications for secure and reliable connections. This product is designed for use where solder-free, robust connections are required.
Type Crimp contact distributor
Max Wire Size 4mm²
Insulation Not Insulated
Colour Metal
Contact Material Cathode copper, tin plated
Hole Ø 4mm
Material (details) Tinned electrolytic copper
Maximum Wire Size AWG 10
Misc Attribute 2 3-way
Size M4
Support sleeve No
Temperature Range upto+125°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot