Vogt Connection Technology 3532A Ring Terminal 6mm² 5.3mm Hole Metal

MPN
3532A
EAN-13
2050000236389
Order Code
13-3717
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

The Vogt Verbindungstechnik 3532A ring terminal is a crimp connector made from tinned electrolytic copper, suitable for wire cross sections up to 6 mm² with a 5.3 mm hole diameter. This non-insulated metal terminal is designed for secure, solderless connections in automotive or electrical applications. It is often used for connecting cables to battery terminals or grounding points in vehicles.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot