Vogt Connection Technology 3530A Ring Terminal 6mm² Hole Dia4.3mm Uninsulated

MPN
3530A
EAN-13
2050000236358
Order Code
13-3715
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Vogt Verbindungstechnik's 3530A ring terminal is made of tinned electrolytic copper and can accommodate cables with a maximum cross section of 6 mm². With a hole diameter of 4.3 mm, it is designed for secure connections without the need for soldering. This non-insulated terminal is suitable for automotive and other durable crimp connection applications.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot