Vogt Connection Technology 3523A Ring Terminal 2.50 mm² 6.5 mm Hole Metal

MPN
3523A
EAN-13
2050000236334
Order Code
13-3714
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 900 in stock

Vogt Verbindungstechnik manufactures the 3523A ring terminal, designed with a maximum cross-section of 2.50 mm² and a hole diameter of 6.5 mm. This non-insulated terminal is made from tinned electrolytic copper, ideal for solder-free connections. It is commonly used in automotive and other electrical applications requiring reliable crimp connections.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 6.5mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot