Vogt Connection Technology 3521A Ring Terminal 2.50mm² 5.3mm Metal Uninsulated

MPN
3521A
EAN-13
2050000236310
Order Code
13-3712
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,317 in stock

The Vogt Verbindungstechnik 3521A is a non-insulated ring terminal designed for wires with a cross-section up to 2.50 mm² and features a 5.3 mm hole diameter. Made from tinned electrolytic copper, it is suitable for automotive and electrical applications where a reliable crimp connection is required. The product is packaged as a single piece and is solder-free for easy installation.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 5.3mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot