Vogt Connection Technology 3509a4 Crimp Contact 1mm² 4mm Hole Metal 1 piece

Image Representative of Range

Vogt Connection Technology 3509a4 Crimp Contact 1mm² 4mm Hole Metal 1 piece

MPN
3509a4
EAN-13
2050000706059
Order Code
13-3704
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Vogt Verbindungstechnik 3509a4 crimp contact distributor is a metal, non-insulated connector with a 4 mm hole diameter and a maximum cross section of 1 mm². It is suitable for use in automotive applications, serving as a reliable solder-free connection. This ring terminal is included in a single pack, ideal for distributing electrical connections efficiently.
Type Crimp contact distributor
Max Wire Size 0.50mm²
Insulation Not Insulated
Colour Metal
Contact Material Cathode copper, tin plated
Hole Ø 4mm
Material (details) Tinned electrolytic copper
Maximum Wire Size AWG 18
Misc Attribute 2 4-way
Size M4
Support sleeve No
Temperature Range upto+125°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot