Vogt Connection Technology 3508A Ring Terminal 1mm² Hole Dia4.3mm Non-Insulated

MPN
3508A
EAN-13
2050000236259
Order Code
13-3702
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.071
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,261 in stock

Vogt Verbindungstechnik's 3508A ring terminal is crafted from tinned electrolytic copper, with a maximum cross-section of 1 mm² and a hole diameter of 4.3 mm. This non-insulated, solderless crimp connector is ideal for automotive and electrical applications. It ensures a secure and reliable connection for various wiring needs.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Hole Ø 4.3mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot