Vogt Connection Technology 3502A Ring Terminal 1mm² 3.2mm Non-Insulated Metal

MPN
3502A
EAN-13
2050000236242
Order Code
13-3700
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £0.063
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,550 in stock

The Vogt Verbindungstechnik 3502A ring terminal is made from tinned electrolytic copper. It features a 3.2 mm diameter hole and accommodates cables with a cross-section up to 1 mm². This non-insulated ring terminal is suitable for automotive and industrial crimping applications.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Hole Ø 3.2mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot