Vogt Connection Technology 3492A Ring Terminal 0.50 mm² Dia3.2 mm Non-Insulated

MPN
3492A
EAN-13
2050000236235
Order Code
13-3698
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,085 in stock

The Vogt Verbindungstechnik 3492A ring terminal is made of tinned electrolytic copper and supports a maximum cross-section of 0.50 mm² with a hole diameter of 3.2 mm. It is a non-insulated, solderless cable lug designed for secure connections in automotive and electronic applications. Typically used in crimp connectors, this terminal facilitates efficient electrical wiring in various setups.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.5mm²
Cross-section range 0.10 - 0.50mm²
Hole Ø 3.2mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 0.50mm²
Maximimum Wire Gauge (AWG) 20
Min. cross section 0.10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot