Vogt Connection Technology 3490A Ring Terminal 0.50mm² Non-Insulated Metal

Image Representative of Range

Vogt Connection Technology 3490A Ring Terminal 0.50mm² Non-Insulated Metal

MPN
3490A
EAN-13
2050000236228
Order Code
13-3697
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
100+ £0.063
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

Vogt Verbindungstechnik's 3490A ring terminal is made of tinned electrolytic copper and can accommodate a cross-section of up to 0.50 mm² with a hole diameter of 2.2 mm. This metal, non-insulated crimp connector is typically used in automotive and electrical applications for secure solder-free connections. Ideal for ensuring reliability in wiring systems, it comes as a single piece per package.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 0.50mm
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.5mm²
Cross-section range 0.10 - 0.50mm²
Hole Ø 2.2mm
Material (details) Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
max. cross section 0.50mm²
Maximimum Wire Gauge (AWG) 1
Min. cross section 0.10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M2

Reviews

Be the first to submit a review

Trustpilot