Vogt Connection Technology 3423A Crimp Cable Lug 180° M10 16mm² E-Cu Sn

MPN
3423A
EAN-13
2050000409622
Order Code
13-3692
Country of Origin
Switzerland
View Full Product Range (15)

Discontinued


The Vogt Verbindungstechnik 3423A crimp cable lug is designed for M10 bolts and accommodates cables with cross-sections of 16 mm². It features a 10.5 mm diameter hole and is suitable for secure electrical connections in various industrial applications. Typical uses include connecting wires to terminal blocks or other components in electrical systems.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material CuSn
Cross Section 16mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 10.5 x 5.8 x 17 x 31 x 13 x 8.5 mm
Hole Ø 10.5mm
Material (details) E-Cu sn
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M10

Trustpilot