Vogt Connection Technology 3414A Crimp Cable Lug 180° M4 Hole Dia 4.3 mm

MPN
3414A
EAN-13
2050000409530
Order Code
13-3687
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 539 in stock

The Vogt Verbindungstechnik crimp cable lug 3414A features a 180° design, suitable for M4 bolts, and supports cables up to 10 mm² with a hole diameter of 4.3 mm. It's often used in electrical applications for secure cable connections. This crimp connector is ideal for spade terminal connections in industrial environments.
Colour Metal
Stud Size 4.3mm
Connection Angle 180°
Contact Material CuSn
Cross Section 10mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 4.3 x 4.5 x 12 x 22 x 10 x 7 mm
Hole Ø 4.3mm
Material (details) E-Cu sn
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Crimp cable lug
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot