Vogt Connection Technology 3405A Crimp Cable Lug 180° M6 2.5mm² Hole 6.5mm

MPN
3405A
EAN-13
2050000409493
Order Code
13-3683
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The Vogt Verbindungstechnik 3405A crimp cable lug features a 180° angle, an M6 size, and supports 2.50 mm² cables. It includes a 6.5 mm hole for secure connections, making it ideal for electrical spade connector applications. This product is commonly used in various electrical and electronic assemblies where reliable connections are essential.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 2.5mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 6.5 x 2.3 x 9.5 x 16 x 6 x 4.2
Hole Ø 6.5mm
Material (details) E-Cu sn
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot