Vogt Connection Technology 3402A Crimp Cable Lug 180° M4 2.50mm² Hole Dia4.3mm

MPN
3402A
EAN-13
2050000409479
Order Code
13-3681
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

The Vogt Verbindungstechnik 3402A is a crimp cable lug with a 180° orientation and an M4 connection suitable for 2.50 mm² cables, featuring a hole diameter of 4.3 mm. It is ideal for applications requiring secure electrical connections in mechanical and electrical systems. Typically used in control panels and wiring setups, it ensures reliable and efficient conductance.
Colour Metal
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material CuSn
Cross Section 2.5mm²
Dimensions Ø D x Ø D1 x B x L x A x Ø D4 4.3 x 2.3 x 7.5 x 13 x 6 x 4.2
Hole Ø 4.3mm
Material (details) E-Cu sn
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Product Type Crimp cable lug
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot