Vogt Connection Technology 3340A.67 Ring Terminal 2.50mm² 5.3mm Metal

MPN
3340A.67
EAN-13
2050000409448
Order Code
13-3680
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,081 in stock

Vogt Verbindungstechnik produces the 3340A.67 ring terminal, a metal crimp connector with a maximum cross-section of 2.50 mm² and a hole diameter of 5.3 mm. This non-insulated terminal is ideal for automotive and general electrical applications. The product comes as a single piece, useful for joining cables securely without the need for soldering.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Certification marks DIN 46 225
Contact Material Brass tin plated
Cross Section 0.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Dimensions ØD x ØD1 x L x A1 x A2 x S 5.3 x 9.5 x 17.5 x 9 x 4.5 x 0.6 mm
Hole Ø 5.3mm
Material (details) Brass, purely tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot