Vogt Connection Technology 3334A.67 Ring Terminal 2.50mm² 4.3mmDia Metal

MPN
3334A.67
EAN-13
2050000409431
Order Code
13-3679
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 719 in stock

The Vogt Verbindungstechnik 3334A.67 ring terminal is a metal, not insulated connector designed for a maximum cross section of 2.50 mm² with a hole diameter of 4.3 mm. Typically used in automotive and industrial applications, this crimp connector ensures reliable electrical connections without the need for soldering. Ideal for use in situations requiring durable and easy-to-install ring terminals.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Certification marks DIN 46 225
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Dimensions ØD x ØD1 x L x A1 x A2 x S 4.3 x 8 x 18 x 9 x 4.5 x 0.6 mm
Hole Ø 4.3mm
Material (details) Brass, purely tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot