Vogt Connection Technology 3330A.67 Ring Terminal 2.50mm² Hole Dia3.2mm Metal

MPN
3330A.67
EAN-13
2050000409424
Order Code
13-3678
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 511 in stock

The Vogt Verbindungstechnik 3330A.67 is a metal ring terminal with a maximum cross-section of 2.50 mm² and a hole diameter of 3.2 mm, designed for easy crimp connection. It is not insulated, making it suitable for environments where insulation is not required. Common applications include automotive and electrical installations where robust and reliable connections are essential.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Certification marks DIN 46 225
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Dimensions ØD x ØD1 x L x A1 x A2 x S 3.2 x 8 x 18 x 9 x 4.5 x 0.6 mm
Hole Ø 3.2mm
Material (details) Brass, purely tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot