Vogt Connection Technology 3320A.67 Ring Terminal 1mm² 5.3mm Not Insulated

MPN
3320A.67
EAN-13
2050000409417
Order Code
13-3677
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
25+ £0.186
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 672 in stock

The Vogt Verbindungstechnik 3320A.67 ring terminal is a non-insulated, metal crimp connector designed for wires with a maximum cross-section of 1 mm². It features a 5.3 mm hole diameter, suitable for various electrical connections. Typically used in automotive and electrical applications, this ring terminal facilitates secure and solder-free connections.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1mm
AWG (min.) 22
Certification marks DIN 46 225
Contact Material Brass tin plated
Cross Section 5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Dimensions ØD x ØD1 x L x A1 x A2 x S 5.3 x 9.5 x 17.5 x 9 x 4.5 x 0.6 mm
Hole Ø 5.3mm
Material (details) Brass, purely tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 18
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot