Vogt Connection Technology 3316A.67 Ring Terminal 1mm² 4.3mm Hole Metal

MPN
3316A.67
EAN-13
2050000409400
Order Code
13-3676
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,077 in stock

The Vogt Verbindungstechnik 3316A.67 is a metal ring terminal with a maximum cross-section of 1 mm² and a hole diameter of 4.3 mm. It is not insulated and designed as a crimp connector for secure, solder-free connections. Typically used in automotive applications, this product facilitates reliable electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
AWG (min.) 22
Certification marks DIN 46 225
Contact Material Brass tin plated
Cross Section 5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Dimensions ØD x ØD1 x L x A1 x A2 x S 4.3 x 8 x 18 x 9 x 4.5 x 0.6 mm
Hole Ø 4.3mm
Material (details) Brass, purely tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 18
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot