Vogt Connection Technology 3310A.67 Ring Terminal 1mm² 3.2mm Hole Metal

Image Representative of Range

Vogt Connection Technology 3310A.67 Ring Terminal 1mm² 3.2mm Hole Metal

MPN
3310A.67
EAN-13
2050000409394
Order Code
13-3675
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,537 in stock

Vogt Verbindungstechnik offers the 3310A.67 ring terminal, a non-insulated metal connector designed for a maximum cross section of 1 mm² with a hole diameter of 3.2 mm. This crimp connector is ideal for automotive and electrical applications where solder-free connections are preferred. It is typically used for secure wire connections in vehicles and machinery.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1mm
AWG (min.) 22
Certification marks DIN 46 225
Contact Material Brass tin plated
Cross Section 5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Dimensions ØD x ØD1 x L x A1 x A2 x S 3.2 x 8 x 18 x 9 x 4.5 x 0.6 mm
Hole Ø 3.2mm
Material (details) Brass, purely tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 18
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot