Vogt Connection Technology 1365l.68 Connector Pins Tin-Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1365l.68 Connector Pins Tin-Plated 100 pieces

MPN
1365l.68
EAN-13
4016138922288
Order Code
13-3674
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Vogt Verbindungstechnik manufactures the 1365l.68 connector pin, which has a tin-plated contact surface. The durable tin plating enhances conductivity and corrosion resistance. Typical applications include electronic assemblies requiring reliable pin connections.
Hole or Loop Diameter 1.3mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 16.2 mm x 2.5 mm
Length 16.2mm
Pin length (PCB) 5.9mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot