Vogt Connection Technology 1365f.68 Connector Pin High-Precision Metal

MPN
1365f.68
EAN-13
4016138620047
Order Code
13-3673
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Vogt Verbindungstechnik 1365f.68 connector pin is manufactured by Vogt Verbindungstechnik and is known for its durability and reliable conductivity. This connector pin is typically used in electronic assemblies where secure and efficient connections are crucial. It is ideal for various industrial and commercial applications requiring high-quality electrical connectors.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 12.5 mm x 2.5 mm
Length 12.5mm
Pin length (PCB) 3.8mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot