Vogt Connection Technology 1365e.68 Connector Pin Precision 3mm Diameter

MPN
1365e.68
EAN-13
4016138669862
Order Code
13-3672
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £4.62 £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Vogt Verbindungstechnik 1365e.68 connector pin is a precision-engineered component known for its durability and reliable conductivity. It is primarily used in electronic assemblies and equipment, offering secure connections in various electrical and electronic applications. Manufactured by Vogt Verbindungstechnik, this pin ensures high performance and efficiency in demanding environments.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 15.9 mm x 2.5 mm
Length 15.9mm
Pin length (PCB) 5.7mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot