Vogt Connection Technology 1365d.68 Connector Pin Tin Plated 100 Pieces

Image Representative of Range

Vogt Connection Technology 1365d.68 Connector Pin Tin Plated 100 Pieces

MPN
1365d.68
EAN-13
4016138922196
Order Code
13-3671
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Vogt Verbindungstechnik manufactures the 1365d.68 connector pin, featuring a tin-plated contact surface. This product is typically used in electronic circuitry, providing reliable connectivity. Each package contains 100 pieces, suitable for bulk requirements in various industrial applications.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 14.7 mm x 2.5 mm
Length 14.7mm
Pin length (PCB) 2.5mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot