Vogt Connection Technology 1365C.68 Insert Pins for Secure Connections

Image Representative of Range

Vogt Connection Technology 1365C.68 Insert Pins for Secure Connections

MPN
1365C.68
EAN-13
4016138162110
Order Code
13-3670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 254 in stock

Vogt Verbindungstechnik manufactures the 1365C.68 insert pins, which are part of a solder pin assortment of 100 pieces. These pins feature a square press-in shaft and measure 1.3x13.5mm. They are typically used in PCB connectors for creating secure electrical connections in electronic assemblies.
Hole or Loop Diameter 1.4mm
Type Connector pin
Connection length 7.5mm
Contact Finish Tin plated
Dimensions (L x W) 13.5 mm x 2.5 mm
Length 13.5mm
Pin length (PCB) 5.5mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot