Vogt Connection Technology 1365b.61 Connector Pin Silver Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1365b.61 Connector Pin Silver Plated 100 pieces

MPN
1365b.61
EAN-13
4016138922219
Order Code
13-3668
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Vogt Verbindungstechnik manufactures the 1365b.61 connector pin with a silver-plated contact surface, ensuring optimal conductivity. This pack includes 100 pieces, ideal for use in electronic applications requiring reliable and efficient connections. Such connector pins are commonly used in circuit board assemblies and electronic devices.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Connector pin
Contact Finish Silver plated
Dimensions (L x W) 13.5 mm x 2.5 mm
Length 13.5mm
Pin length (PCB) 5mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot