Vogt Connection Technology 1365a.68 Connector Pin 20mm Robust Durable

MPN
1365a.68
EAN-13
4016138669855
Order Code
13-3667
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Vogt Verbindungstechnik manufactures the 1365a.68 connector pin known for its precision and durability. This connector pin is ideal for reliable electrical connections in various electronic devices and circuits. It is commonly used in automation and communication equipment to ensure secure connectivity.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 11 mm x 2.5 mm
Length 11mm
Pin length (PCB) 4.5mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot