Vogt Connection Technology 1365a.61 Connector Pin Silver Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1365a.61 Connector Pin Silver Plated 100 pieces

MPN
1365a.61
EAN-13
4016138922264
Order Code
13-3666
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

Vogt Verbindungstechnik produces the 1365a.61 connector pin, featuring a silver-plated contact surface to ensure excellent conductivity. This product comes in a package of 100 pieces and is ideal for electrical and automotive applications due to its reliable connections. With part number 04016138922264, it is suitable for high-quality, precision electronic assemblies.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Connector pin
Contact Finish Silver plated
Dimensions (L x W) 11 mm x 2.5 mm
Length 11mm
Pin length (PCB) 4.5mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot