Vogt Connection Technology 1364t.68 Connector Pin Tin-Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1364t.68 Connector Pin Tin-Plated 100 pieces

MPN
1364t.68
EAN-13
4016138922202
Order Code
13-3665
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Vogt Verbindungstechnik 1364t.68 is a connector pin with a tin-plated contact surface for enhanced durability and connectivity. Manufactured by Vogt Verbindungstechnik, this product is supplied in packages of 100 pieces. It is typically used in electronic and electrical applications to ensure reliable connections.
Hole or Loop Diameter 1.05mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 20 mm x 1.8 mm
Length 20mm
Pin length (PCB) 3.5mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot