Vogt Connection Technology 1364r.68 Connector Pin Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1364r.68 Connector Pin Tin Plated 100 pieces

MPN
1364r.68
EAN-13
4016138922233
Order Code
13-3664
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Vogt Verbindungstechnik 1364r.68 connector pin features a tin-plated contact surface for enhanced conductivity. Manufactured by Vogt Verbindungstechnik, it comes in a pack of 100 pieces. Ideal for electrical and electronic applications, these pins are suited for ensuring secure connections in circuit assemblies and wiring setups.
Hole or Loop Diameter 1.05mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 18 mm x 1.8 mm
Length 18mm
Pin length (PCB) 6mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot