Vogt Connection Technology 1364q.68 Connector Pin Tin Plated 100 pieces.

Image Representative of Range

Vogt Connection Technology 1364q.68 Connector Pin Tin Plated 100 pieces.

MPN
1364q.68
EAN-13
4016138922240
Order Code
13-3663
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.20
10+ £3.83
100+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Vogt Verbindungstechnik manufactures the 1364q.68 connector pin, featuring a tin-plated contact surface for enhanced conductivity. The product is typically used in electrical applications for secure and efficient connections. Each package contains 100 connector pins, making it suitable for large-scale projects or maintenance tasks.
Hole or Loop Diameter 1.05mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 20 mm x 1.8 mm
Length 20mm
Pin length (PCB) 2.5mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot