Vogt Connection Technology 1364p.68 Connector Pin Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1364p.68 Connector Pin Tin Plated 100 pieces

MPN
1364p.68
EAN-13
4016138922257
Order Code
13-3662
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Vogt Verbindungstechnik manufactures the 1364p.68 connector pin with a tin-plated contact surface. The product is supplied in quantities of 100 pieces and is known for its reliable conductivity. It is typically used in electrical applications where secure and efficient connections are necessary.
Hole or Loop Diameter 1mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 10 mm x 1.8 mm
Length 10mm
Pin length (PCB) 3.5mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot