Vogt Connection Technology 1364k.68 Connector Pin Durable Precision Fit

MPN
1364k.68
EAN-13
4016138620023
Order Code
13-3661
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.14
100+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 10 days


The Vogt Verbindungstechnik 1364k.68 connector pin is manufactured by Vogt Verbindungstechnik. It features precision engineering for reliable electrical connections. Typically, it is used in electronic devices and circuit board applications.
Hole or Loop Diameter 1mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 11 mm x 1.8 mm
Length 11mm
Pin length (PCB) 4.5mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot