Vogt Connection Technology 1364g.61 Connector Pin Silver-Plated 100 Pieces

Image Representative of Range

Vogt Connection Technology 1364g.61 Connector Pin Silver-Plated 100 Pieces

MPN
1364g.61
EAN-13
4016138922226
Order Code
13-3659
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

Vogt Verbindungstechnik produces the 1364g.61 connector pin, featuring a silver-plated contact surface for enhanced conductivity. This product is typically used in electronic applications where reliable connections are essential. It is available in packs of 100, catering to bulk requirements efficiently.
Hole or Loop Diameter 1.05mm
Mounting Type Soldering
Type Connector pin
Contact Finish Silver plated
Dimensions (L x W) 11 mm x 1.8 mm
Length 11mm
Pin length (PCB) 4.5mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot