Vogt Connection Technology 1364d.68 Connector Pin Durable High-Quality Component

Vogt Connection Technology 1364d.68 Connector Pin Durable High-Quality Component

Order Code:

13-3657

Brand: Vogt Verbindungstechnik MPN: 1364d.68 EAN-13: 4016138619973

Discontinued


The Vogt Verbindungstechnik 1364d.68 Connector Pin is a high-quality component known for its precision and reliability. Manufactured by Vogt Verbindungstechnik, it is designed for use in electronic connections where secure and efficient conductivity is required. This connector pin is typically used in industrial and automotive applications.
Contact Finish Tin plated
Hole or Loop Diameter 1.05mm
Mounting Type Soldering
Type Connector pin
Dimensions (L x W) 15.5 mm x 1.8 mm
Length 15.5mm
Pin length (PCB) 3mm
Width 1.8mm

Trustpilot