Vogt Connection Technology 1364C.68 Insert Pins Durable Precision Fitting

Image Representative of Range

Vogt Connection Technology 1364C.68 Insert Pins Durable Precision Fitting

MPN
1364C.68
EAN-13
4016138213423
Order Code
13-3656
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 364 in stock

Vogt Verbindungstechnik manufactures the 1364C.68 insert pins, known for their robust connector pin design. These pins feature high conductivity and durability, suitable for reliable electrical connections. Typically used in electronic and electrical assemblies, they ensure secure connections in various applications.
Hole or Loop Diameter 1.05mm
Type Connector pin
Connection length 5.8mm
Contact Finish Tin plated
Dimensions (L x W) 10.8 mm x 1.8 mm
Length 10.8mm
Pin length (PCB) 4.5mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot