Vogt Connection Technology 1364a.68 Connector Pin Durable Nanotech Design

MPN
1364a.68
EAN-13
4016138669848
Order Code
13-3653
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

The Vogt Verbindungstechnik 1364a.68 Connector Pin is a soldering nail known for its robust construction and reliable performance. It is typically used for secure electrical connections in various industrial applications. Manufactured by Vogt Verbindungstechnik, this component ensures dependable functionality in demanding environments.
Hole or Loop Diameter 1.05mm
Mounting Type Soldering
Type Connector pin
Contact Finish Tin plated
Dimensions (L x W) 9.5 mm x 1.8 mm
Length 9.5mm
Pin length (PCB) 2.4mm
Width 1.8mm

Reviews

Be the first to submit a review

Trustpilot