Vogt Connection Technology 1098t.68 Connector Brass Tin-Plated Compact Design

Image Representative of Range

Vogt Connection Technology 1098t.68 Connector Brass Tin-Plated Compact Design

MPN
1098t.68
EAN-13
2050001304926
Order Code
13-3649
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,279 in stock

The Vogt Verbindungstechnik 1098t.68 is a connector tag designed for efficient electrical connectivity. Manufactured by Vogt Verbindungstechnik, it features high durability and reliable performance. Typical applications include use in wiring systems, providing secure and stable connections.
Hole or Loop Diameter 1.5mm
Mounting Type Soldering
Type Connector tag
Contact Finish Tin plated
Dimensions (L x W) 7.5 mm x 6.2 mm
Length 7.5mm
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot