Vogt Connection Technology 1098a.68 Connector Tag Tin Plated Contact Surface

Image Representative of Range

Vogt Connection Technology 1098a.68 Connector Tag Tin Plated Contact Surface

MPN
1098a.68
EAN-13
2050001302243
Order Code
13-3648
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 466 in stock

The Vogt Verbindungstechnik 1098a.68 is a connector tag featuring a tin-plated contact surface, ideal for ensuring reliable electrical connections. Manufactured by Vogt Verbindungstechnik, this component is known for its durability and effective performance in electrical assemblies. It is typically used in circuitry and electrical systems demanding precise connectivity.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Connector tag
Contact Finish Tin plated
Dimensions (L x W) 6.3 mm x 5.5 mm
Length 6.3mm
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot