Vogt Connection Technology 1080q.68 Contact Pin Tin Plated 100 pieces

Vogt Connection Technology 1080q.68 Contact Pin Tin Plated 100 pieces

MPN
1080q.68
EAN-13
4016138922158
Order Code
13-3647
Country of Origin
Switzerland

Discontinued


Vogt Verbindungstechnik manufactures the 1080q.68 contact pin, featuring a tin-plated surface for enhanced conductivity and corrosion resistance. This component is typically used in electronic and electrical applications, providing reliable connectivity. Supplied in packs of 100, the contact pins are ideal for both industrial and commercial use.
Hole or Loop Diameter 0.7mm
Mounting Type Soldering
Type Contact pin
Contact Finish Tin plated
Dimensions (L x W) 8.5 mm x 0.6 mm
Length 8.5mm
Pin length (PCB) 3.5mm
Width 0.6mm

Trustpilot