Vogt Connection Technology 1080h.61 Contact Pin Silver Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1080h.61 Contact Pin Silver Plated 100 pieces

MPN
1080h.61
EAN-13
4016138922165
Order Code
13-3646
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Vogt Verbindungstechnik manufactures the 1080h.61 contact pin with a silver-plated contact surface. This component is known for its high conductivity and durability. It is typically used in electrical connectors and related applications.
Hole or Loop Diameter 0.7mm
Mounting Type Soldering
Type Contact pin
Contact Finish Silver plated
Dimensions (L x W) 11.2 mm x 0.6 mm
Length 11.2mm
Pin length (PCB) 6.2mm
Width 0.6mm

Reviews

Be the first to submit a review

Trustpilot