Christmas Opening Hours and Delivery Dates here
Vogt Connection Technology 1080c.68 Contact Pin Tin Plated 100 pieces

Vogt Connection Technology 1080c.68 Contact Pin Tin Plated 100 pieces

Order Code:

13-3645

Brand: Vogt Verbindungstechnik MPN: 1080c.68 EAN-13: 4016138922172

Discontinued


Vogt Verbindungstechnik manufactures the 1080c.68 contact pin, featuring a tin-plated contact surface for reliable electrical connections. This component is available in quantities of 100 pieces and is suited for applications requiring secure and efficient connectivity. It is typically used in electronic and electrical assemblies where robust and durable connections are essential.
Contact Finish Tin plated
Hole or Loop Diameter 1mm
Mounting Type Soldering
Type Contact pin
Dimensions (L x W) 8 mm x 0.5 mm
Length 8mm
Pin length (PCB) 2.7mm
Width 0.5mm

Trustpilot