Vogt Connection Technology 101806.61 Pin Contact Silver-Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 101806.61 Pin Contact Silver-Plated 100 pieces

MPN
101806.61
EAN-13
4016138922110
Order Code
13-3644
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Vogt Verbindungstechnik is the manufacturer of the 101806.61 Pin Contact, which features a silver-plated surface. The pin is designed for high conductivity and corrosion resistance, making it suitable for various electrical connections. It is typically used in electronics and telecommunications applications due to its reliable performance.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Pin
Contact Finish Silver plated
Dimensions (L x W) 11.3 mm x 2.8 mm
Length 11.3mm
Pin length (PCB) 6.8mm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot