Vogt Connection Technology 1018.68 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1018.68 Pin Contact Tin Plated 100 pieces

MPN
1018.68
EAN-13
4016138213331
Order Code
13-3643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,379 in stock

Manufactured by Vogt Verbindungstechnik, the 1018.68 pin contact features a tin-plated surface and a diameter of 1.3 mm. It comes in a package of 100 pieces and is typically used in PCB connectors for secure and reliable electrical connections. These solder pins are ideal for electronic components requiring robust contact solutions.
Hole or Loop Diameter 1.4mm
Type Pin
Connection length 6.8mm
Contact Finish Tin plated
Dimensions (L x W) 11.3 mm x 2.8 mm
Length 11.3mm
Pin length (PCB) 6.8mm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot