Vogt Connection Technology 1017.68 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1017.68 Pin Contact Tin Plated 100 pieces

MPN
1017.68
EAN-13
4016138922103
Order Code
13-3642
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Vogt Verbindungstechnik manufactures the 1017.68 Pin featuring a tin-plated contact surface. This component is supplied in a pack of 100. It is typically used in electrical and electronic connections for ensuring reliable conduction.
Hole or Loop Diameter 1.4mm
Mounting Type Soldering
Type Pin
Contact Finish Tin plated
Dimensions (L x W) 10 mm x 2.5 mm
Length 10mm
Pin length (PCB) 4mm
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot