Vogt Connection Technology 1016L.68 Pin Contact Tin Plated 100 pieces

Image Representative of Range

Vogt Connection Technology 1016L.68 Pin Contact Tin Plated 100 pieces

MPN
1016L.68
EAN-13
4016138320244
Order Code
13-3641
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

Vogt Verbindungstechnik manufactures the 1016L.68 pin contact, which features a tin-plated surface and dimensions of 1.3x10mm. This product comes in a pack of 100 pieces and is primarily used in PCB connectors as solder pins. It is ideal for creating secure and reliable electrical connections in various electronic components and devices.
Hole or Loop Diameter 1.4mm
Type Pin
Connection length 4.0mm
Contact Finish Tin plated
Dimensions (L x W) 10 mm x 3.5 mm
Length 10mm
Pin length (PCB) 4.0mm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot